- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-643234-0
TE Connectivity / AMP Brand
3-643234-0
06P UMNL HDR ASSY R/A 94VO LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
06P UMNL HDR ASSY R/A 94VO LF
Search Keywords: 36432340
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-643234-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
140 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 19/Contact A |
Product Guides
+
Frequently Asked Questions
Is 3-643234-0 RoHS compliant?
Yes, 3-643234-0 is RoHS compliant.
What is the lead time for 3-643234-0?
The standard lead time for 3-643234-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
280
$4.95
560
$3.05
840
$2.41
1,120 +
$2.36
Click for Quote
Log in
to unlock special pricing