Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-643228-0

03P UMNL HDR ASSY R/A 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P UMNL HDR ASSY R/A 94VO LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
Search Keywords: 36432280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-643228-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 280
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-643228-0 RoHS compliant?
Yes, 3-643228-0 is RoHS compliant.
What is the lead time for 3-643228-0?
The standard lead time for 3-643228-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 311
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
280
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.55
50
$5.54
100
$5.52
280
$5.51
560
$3.39
840
$2.68
1,120 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!