- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641653-3
TE Connectivity / AMP Brand
3-641653-3
03P MTA100 CONN ASSY RED LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA100 CONN ASSY RED LF
Product Highlights:
- 3 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Feed Through
Search Keywords: 36416533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641653-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641653-3 RoHS compliant?
Yes, 3-641653-3 is RoHS compliant.
What is the lead time for 3-641653-3?
The standard lead time for 3-641653-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
250
$0.2929
1,000
$0.2922
2,500
$0.2914
3,750
$0.2907
7,500
$0.1789
11,250
$0.1416
15,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing