- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641653-2
TE Connectivity / AMP Brand
3-641653-2
02P MTA100 CONN ASSY RED LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 CONN ASSY RED LF
Product Highlights:
- 2 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Feed Through
Search Keywords: 36416532
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641653-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641653-2 RoHS compliant?
Yes, 3-641653-2 is RoHS compliant.
What is the lead time for 3-641653-2?
The standard lead time for 3-641653-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 1/18/27
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$0.1901
2,500
$0.1498
5,000
$0.1433
7,500
$0.1412
25,000
$0.1129
50,000
$0.1084
100,000
$0.1081
150,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing