Available Replacements
Эквивалент без RoHS
641536-2 641536-2 TE Connectivity / AMP Brand
641536-2

TE Connectivity / AMP Brand

In Stock: 5,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641536-2

02P MTA100 CONN ASSY 26AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02P MTA100 CONN ASSY 26AWG
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36415362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641536-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641536-2 RoHS compliant?
Yes, 3-641536-2 is RoHS compliant.
What is the lead time for 3-641536-2?
The standard lead time for 3-641536-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,002
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1261
2,500
$0.1008
5,000
$0.0967
7,500
$0.0954
25,000
$0.0765
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0733
Click for Quote
Log in to unlock special pricing
Accessories
Show 30 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!