- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641535-5
3-641535-5
TE Connectivity / AMP Brand
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount
Search Keywords: 36415355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641535-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,350
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3125
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.4345
1,000
$0.3036
3,125
$0.2777
6,250
$0.2663
9,375
$0.2637
12,500 +
$0.2611
Click for Quote
Log in
to unlock special pricing