- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641534-8
TE Connectivity / AMP Brand
3-641534-8
08P MTA100 CONN ASSY 22AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA100 CONN ASSY 22AWG
Search Keywords: 36415348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641534-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641534-8 RoHS compliant?
Yes, 3-641534-8 is RoHS compliant.
What is the lead time for 3-641534-8?
The standard lead time for 3-641534-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
500
$0.3965
1,000
$0.3787
2,500
$0.3625
5,000
$0.3476
7,500
$0.3467
10,000
$0.3364
15,000
$0.3274
25,000 +
$0.2692
Click for Quote
Log in
to unlock special pricing
Accessories