- Home ›
- All Products›
- 3-641534-4
3-641534-4
TE Connectivity / AMP Brand
04P MTA100 CONN ASSY 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
04P MTA100 CONN ASSY 22AWG
Search Keywords: 36415344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641534-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention:With
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):5 A
-
Shielded:No
-
Housing Material:Nylon 6/6
-
Insertion Force Type:Normal
-
Number of Cavities:4
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Locking Ramp
-
Contact Retention Within Housing:With
-
Packaging Method:Bag/Box
-
Packaging Quantity:500
-
Number of Positions:4
-
Circuit Application:Signal
-
Mating Alignment:Without
-
Contact Underplating Material:Nickel
-
UL Rating:Recognized
-
Housing Color:Red
-
Contact Retention Type within Housing:Locking Lance
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Operating Voltage:250 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.53 in, 13.47 mm
-
Compatible With Discrete Wire Type:Stranded
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Contact Type:Receptacle
-
Product Width:.275 in, 6.99 mm
-
Product Length:.4 in, 10.16 mm
-
CSA Rating:LR 7189
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3,750
$0.3134
7,500
$0.1928
11,250
$0.1527
15,000 +
$0.1496
Click for Quote
Log in
to unlock special pricing