- Home ›
- All Products›
- 3-641524-6
TE Connectivity / AMP Brand
3-641524-6
06P MTA156 POST CON ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 POST CON ASSY LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 6
- Mating Type = Plug
- Connector Type = Feed Thru
- Wire-to-Wire Application
Search Keywords: 36415246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641524-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1100 -
UL Flammability Rating:UL 94V-2
-
Number of Positions:6
-
Shielded:No
-
Operating Voltage:600 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
Contact Type:Tab
-
Contact Current Rating (Max):7 A
-
Mating Retention:Without
-
Housing Color:Red
-
Insertion Force Type:Normal
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Package
-
Number of Cavities:6
-
Mating Alignment Type:Polarization
-
Housing Material:Nylon 6/6
-
Contact Underplating Material:Nickel
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Wire Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
UL Rating:Recognized
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:1100
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Connector Height:.487 in, 12.37 mm
-
Approved Standards:UL E28476
-
CSA Rating:LR 7189
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:1.092 in, 27.74 mm
-
Product Width:1.01 in, 25.65 mm
Tools/3D Models
+
Frequently Asked Questions
Is 3-641524-6 RoHS compliant?
Yes, 3-641524-6 is RoHS compliant.
What is the lead time for 3-641524-6?
The standard lead time for 3-641524-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
13 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
275
$1.431
550
$1.073
825
$1.002
1,100 +
$0.982
Click for Quote
Log in
to unlock special pricing