- Home ›
- All Products›
- 3-641522-6
TE Connectivity / AMP Brand
3-641522-6
06P MTA156 POST CON ASSY ORNG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 POST CON ASSY ORNG
Search Keywords: 36415226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641522-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1100 -
Connector Product Type:Connector Assembly
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
Sealable:No
-
Circuit Application:Power
-
Packaging Method:Package
-
Housing Material:Nylon 6/6
-
Contact Type:Tab
-
Insertion Force Type:Normal
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
UL Rating:Recognized
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Type within Housing:Locking Lance
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7 A
-
Mating Alignment Type:Polarization
-
Packaging Quantity:1100
-
Housing Color:Orange
-
Shielded:No
-
Number of Positions:6
-
Number of Cavities:6
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Mating Retention:Without
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:18 AWG, .8 – .9 mm²
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:LR 7189
-
Approved Standards:UL E28476
-
Product Width:1.01 in, 25.65 mm
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
Connector Height:.487 in, 12.37 mm
-
Product Length:1.092 in, 27.74 mm
Tools/3D Models
+
Frequently Asked Questions
Is 3-641522-6 RoHS compliant?
Yes, 3-641522-6 is RoHS compliant.
What is the lead time for 3-641522-6?
The standard lead time for 3-641522-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
15 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
275
$1.146
550
$0.859
825
$0.802
1,100 +
$0.786
Click for Quote
Log in
to unlock special pricing