- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641522-4
TE Connectivity / AMP Brand
3-641522-4
04P MTA156 POST CON ASSY ORNG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 POST CON ASSY ORNG
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- 4 Positions
- Mating Type = Plug
- Connector Type = Feed Thru
- Wire-to-Wire Application
Search Keywords: 36415224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641522-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641522-4 RoHS compliant?
Yes, 3-641522-4 is RoHS compliant.
What is the lead time for 3-641522-4?
The standard lead time for 3-641522-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 25
On Order:
1,500
can ship 10/23/26
Stock lot only:
22
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$1.5554
25
$1.4140
100
$1.1850
250
$1.1000
375
$1.0740
750
$1.0370
1,125
$0.9850
1,500 +
$0.8960
Click for Quote
Log in
to unlock special pricing
Accessories