- Home ›
- All Products›
- 3-641439-9
TE Connectivity / AMP Brand
3-641439-9
09P MTA156 PST CON ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P MTA156 PST CON ASSY LF
Search Keywords: 36414399
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641439-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| UL Flammability Rating: | UL 94V-2 |
| Contact Retention Within Housing: | With |
| Connector System: | Wire-to-Wire |
| Contact Retention Type within Housing: | Locking Lance |
| Mating Retention: | With |
| Contact Underplating Material: | Nickel |
| Contact Type: | Tab |
| Connector & Housing Type: | Plug |
| UL Rating: | Recognized |
| Wire Contact Termination Area Plating Material: | Tin |
| Mating Alignment: | With |
| Insertion Force Type: | Normal |
| Contact Current Rating (Max): | 7 A |
| Number of Positions: | 9 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Sealable: | No |
| Housing Material: | Nylon 6/6 |
| Housing Color: | Blue |
| Mating Retention Type: | Latch |
| Packaging Quantity: | 900 |
| Circuit Application: | Signal |
| Operating Voltage: | 600 VAC |
| Contact Mating Area Plating Material: | Tin |
| Shielded: | No |
| Packaging Method: | Package |
| Number of Cavities: | 9 |
| Connector Product Type: | Connector Assembly |
| Mating Alignment Type: | Polarization |
| Number of Rows: | 1 |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Wire Size: | 26 AWG, .12 – .15 mm² |
| Agency/Standard: | CSA , UL |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Width: | 1.01 in, 25.65 mm |
| Product Length: | 1.56 in, 39.62 mm |
| Approved Standards: | UL E28476 |
| Compatible With Discrete Wire Type: | Stranded |
| Connector Height: | .487 in, 12.37 mm |
| CSA Rating: | LR 7189 |
| Contacts Preloaded: | Yes |
Tools/3D Models
+
Frequently Asked Questions
Is 3-641439-9 RoHS compliant?
Yes, 3-641439-9 is RoHS compliant.
What is the lead time for 3-641439-9?
The standard lead time for 3-641439-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
225
$2.18
450
$1.64
675
$1.53
900 +
$1.50
Click for Quote
Log in
to unlock special pricing
Accessories