- Home ›
- All Products›
- 3-641439-3
TE Connectivity / AMP Brand
3-641439-3
03P MTA156 PST CON ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA156 PST CON ASSY LF
Search Keywords: 36414393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641439-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Wire Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Wire
-
Mating Retention Type:Latch
-
Number of Cavities:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon 6/6
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Package
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-2
-
Shielded:No
-
UL Rating:Recognized
-
Packaging Quantity:2000
-
Operating Voltage:600 VAC
-
Number of Positions:3
-
Contact Retention Type within Housing:Locking Lance
-
Mating Retention:With
-
Contact Type:Tab
-
Contact Current Rating (Max):7 A
-
Housing Color:Blue
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Insertion Force Type:Normal
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:26 AWG, .12 – .15 mm²
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:1.01 in, 25.65 mm
-
CSA Rating:LR 7189
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Product Length:.624 in, 15.85 mm
-
Contacts Preloaded:Yes
-
Connector Height:.487 in, 12.37 mm
Tools/3D Models
+
Frequently Asked Questions
Is 3-641439-3 RoHS compliant?
Yes, 3-641439-3 is RoHS compliant.
What is the lead time for 3-641439-3?
The standard lead time for 3-641439-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
500
$0.5743
1,000
$0.4308
1,500
$0.4020
2,000 +
$0.3940
Click for Quote
Log in
to unlock special pricing
Accessories