Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641438-4

04P MTA156 PSTD CONN ASSY WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 PSTD CONN ASSY WHT
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 4
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36414384
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641438-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: IDC Connector
Body Orientation: Right Angle
Gender: M
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641438-4 RoHS compliant?
Yes, 3-641438-4 is RoHS compliant.
What is the lead time for 3-641438-4?
The standard lead time for 3-641438-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,235
Ships today, if you order in
On Order:
4,500   can ship 12/31/26
Minimum Order Quantity:
25
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.336
250
$1.176
500
$1.042
1,500
$1.036
3,000
$0.913
6,000
$0.911
7,500
$0.909
10,500 +
$0.907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!