- Home ›
- All Products›
- 3-641438-3
TE Connectivity / AMP Brand
3-641438-3
03P MTA156 PSTD CONN ASSY WHT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA156 PSTD CONN ASSY WHT
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 3
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36414383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641438-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Packaging Quantity:2000
-
Strain Relief:With
-
Circuit Application:Power
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Contact Retention Within Housing:With
-
Mating Retention Type:Latch
-
Sealable:No
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Wire
-
Housing Color:White
-
Wire & Cable IDC Installation Type:Closed End
-
Number of Signal Positions:0
-
Contact Mating Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
Number of Positions:3
-
Housing Material:Nylon
-
Connector & Housing Type:Plug
-
UL Rating:Recognized
-
Packaging Method:Package
-
Number of Power Positions:3
-
Wire Contact Termination Area Plating Material:Tin
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment:Without
-
Connector Profile:Standard
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):7 A
-
Number of Rows:1
-
Contact Layout:Inline
-
Mating Alignment:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Type within Housing:Locking Lance
-
Contact Base Material:Copper Alloy
-
Cable Exit Angle:90°
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:24 AWG, .2 mm²
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:Certified , LR 7189
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Product Length:15.85 mm
-
Wire Contact Termination Area Plating Thickness:80 µin, 2.03 µm
-
Approved Standards:UL E28476
-
Connector Height:12.37 mm
-
Contact Underplating Material Thickness:1.27 µin, 50 µm
Frequently Asked Questions
Is 3-641438-3 RoHS compliant?
Yes, 3-641438-3 is RoHS compliant.
What is the lead time for 3-641438-3?
The standard lead time for 3-641438-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.927
1,000
$0.903
1,500
$0.870
2,000 +
$0.813
Click for Quote
Log in
to unlock special pricing
Accessories