Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641437-6

06P MTA156 PSTD CONN ASSY RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA156 PSTD CONN ASSY RED
Product Highlights:
  • 6 Positions
  • With Contacts
  • Housing Gender = Receptacle
  • Contact Gender = Pin
  • Connector Style = Closed End
Search Keywords: 36414376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-641437-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641437-6 RoHS compliant?
Yes, 3-641437-6 is RoHS compliant.
What is the lead time for 3-641437-6?
The standard lead time for 3-641437-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,080
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.445
250
$1.174
500
$1.121
1,100
$1.073
3,300
$1.029
5,500
$1.002
7,700
$0.989
11,000 +
$0.986
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!