- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641437-3
TE Connectivity / AMP Brand
3-641437-3
03P MTA156 PSTD CONN ASSY RED
View Datasheet Ask the Datasheet Accessories Notify Me
- 3 Positions
- Preloaded
- Housing Gender = Receptacle
- Contact Gender = Pin
- Connector Style = Closed End
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641437-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |