Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641437-2

Wire-To-Board Connector - 3.96 mm - 2 Contacts - Plug - MTA-156 Series - IDC / IDT - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 3.96 mm - 2 Contacts - Plug - MTA-156 Series - IDC / IDT - 1 Rows.
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 2
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36414372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641437-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641437-2 RoHS compliant?
Yes, 3-641437-2 is RoHS compliant.
What is the lead time for 3-641437-2?
The standard lead time for 3-641437-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,193
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8675
250
$0.6025
500
$0.5517
1,000
$0.5200
2,500
$0.5073
5,000
$0.4985
7,500
$0.4927
10,000 +
$0.4915
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!