Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641436-6

06P MTA156 PST CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA156 PST CONN ASSY LF
Search Keywords: 36414366
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641436-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1100
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641436-6 RoHS compliant?
Yes, 3-641436-6 is RoHS compliant.
What is the lead time for 3-641436-6?
The standard lead time for 3-641436-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,015
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.121
250
$1.003
500
$0.980
1,100
$0.959
3,300
$0.928
5,500
$0.926
7,700
$0.922
11,000 +
$0.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!