Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641436-3

03P MTA156 PST CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 PST CONN ASSY LF
Product Highlights:
  • Connector
  • 3 Positions
  • Connector Type = Plug
  • Connector Style = Closed End
  • MTA-156 Posted Product Line
Search Keywords: 36414363
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641436-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641436-3 RoHS compliant?
Yes, 3-641436-3 is RoHS compliant.
What is the lead time for 3-641436-3?
The standard lead time for 3-641436-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7479
25
$1.5890
100
$1.5850
250
$1.5810
500
$1.5770
1,000
$0.9710
1,500
$0.7680
2,000 +
$0.7530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!