- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641436-2
TE Connectivity / AMP Brand
3-641436-2
02P MTA156 CON ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 CON ASSY LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 2
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36414362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641436-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641436-2 RoHS compliant?
Yes, 3-641436-2 is RoHS compliant.
What is the lead time for 3-641436-2?
The standard lead time for 3-641436-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.3732
500
$0.3421
1,000
$0.3286
2,500
$0.3109
5,000
$0.2975
7,500
$0.2896
10,000
$0.2840
15,000 +
$0.2762
Click for Quote
Log in
to unlock special pricing