- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641311-6
TE Connectivity / AMP Brand
3-641311-6
06 CIR MTA-100 ASSY TAPE LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
06 CIR MTA-100 ASSY TAPE LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 6
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 36413116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641311-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1600 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641311-6 RoHS compliant?
Yes, 3-641311-6 is RoHS compliant.
What is the lead time for 3-641311-6?
The standard lead time for 3-641311-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,400
can ship
MOQ for out of Stock Qty:
1600
19 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1,600
$1.0059
3,200
$0.6190
4,800
$0.4900
6,400 +
$0.4802
Click for Quote
Log in
to unlock special pricing
Accessories