Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641242-4

04P MTA100 CONN ASSY NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY NATL
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 36412424
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641242-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Connector Product Type: Connector Assembly
Operating Voltage: 250 VAC
Wire Contact Termination Area Plating Material: Tin
Sealable: No
Shielded: No
Connector System: Wire-to-Board
Connector Mounting Type: Cable Mount (Free-Hanging)
Circuit Application: Signal
Packaging Quantity: 500
Connector & Housing Type: Receptacle
Number of Cavities: 4
Contact Retention Type within Housing: Locking Lance
Mating Retention Type: Locking Ramp
Packaging Method: Bag/Box
Contact Retention Within Housing: With
UL Flammability Rating: UL 94V-2
UL Rating: Recognized
Contact Underplating Material: Nickel
Housing Color: White
Contact Current Rating (Max): 5 A
Mating Retention: With
Number of Rows: 1
Mating Alignment: Without
Number of Positions: 4
Housing Material: Nylon 6/6
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Centerline (Pitch): .1 in, 2.54 mm
Agency/Standard: CSA , UL
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Wire Size: 24 AWG, .2 mm²
Connector & Contact Terminates To: Wire & Cable
Compatible With Discrete Wire Type: Stranded
Product Length: .4 in, 10.16 mm
CSA Rating: LR 7189
Product Width: .305 in, 7.75 mm
Contacts Preloaded: Yes
Approved Standards: UL E28476
Contact Type: Receptacle
Connector Height: .52 in, 13.21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641242-4 RoHS compliant?
Yes, 3-641242-4 is RoHS compliant.
What is the lead time for 3-641242-4?
The standard lead time for 3-641242-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.32
100
$1.27
250
$1.23
500
$1.21
1,000
$1.18
2,500
$1.15
5,000
$1.12
7,500 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!