- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641240-8
TE Connectivity / AMP Brand
3-641240-8
08P MTA100 CONN ASSY GRN LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
08P MTA100 CONN ASSY GRN LF
Search Keywords: 36412408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641240-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-641240-8 RoHS compliant?
Yes, 3-641240-8 is RoHS compliant.
What is the lead time for 3-641240-8?
The standard lead time for 3-641240-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
28 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
50
$7.03
500
$7.02
1,000
$7.00
2,000
$6.98
4,000
$3.56
6,000
$2.43
8,000 +
$2.38
Click for Quote
Log in
to unlock special pricing