Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641229-8

08P MTA156 CONN ASSY 22AWG LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA156 CONN ASSY 22AWG LF
Search Keywords: 36412298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641229-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Agency/Standard: CSA , UL
Mating Retention: With
Panel Gasket: Without
Height: .725 in, 18.42 mm
Centerline (Pitch): .156 in, 3.96 mm
Contact Current Rating (Max): 7 A
Length: 1.248 in, 31.7 mm
Insertion Force Type: Normal
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Wire Size: 22 AWG, .3 – .4 mm²
Panel Mount: No
Contact Underplating Material: Nickel
Wire/Cable Type: Stranded
CSA Rating: Certified
Circuit Application: Signal
Connector System: Wire-to-Board
Width: .385 in, 9.78 mm
Shielded: No
Number of Rows: 1
Connector Type: Connector Assembly
Packaging Method: Bag/Box
Contact Layout: In-line
Mating Alignment: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Sealable: No
CSA File Number: LR7189
Connector Product Type: Connector Assembly
Mating Retention Type: Locking Ramp
Product Style: Assembly
Contact Retention Type within Housing: Locking Lance
Shape: Rectangular
Contact Retention Within Housing: With
Connector & Housing Type: Receptacle
Operating Voltage: 600 VAC
Panel Mount Feature: Without
UL Flammability Rating: UL 94V-2
Contact Type: Female
Housing Type: Receptacle
Packaging Quantity: 250
Housing Color: Red
Number of Cavities: 8
Wire Contact Termination Area Plating Material: Tin
Number of Positions: 8
UL Rating: Recognized
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Housing Material: Nylon 6/6
UL File Number: E28476
Contact Mating Area Plating Material: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641229-8 RoHS compliant?
Yes, 3-641229-8 is RoHS compliant.
What is the lead time for 3-641229-8?
The standard lead time for 3-641229-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.84
50
$2.71
100
$2.66
250
$2.59
500
$2.53
1,000
$2.48
2,500 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!