- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641220-4
TE Connectivity / AMP Brand
3-641220-4
04P MTA156 CONN ASSY 24AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 CONN ASSY 24AWG LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 4
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 36412204
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641220-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-641220-4 RoHS compliant?
Yes, 3-641220-4 is RoHS compliant.
What is the lead time for 3-641220-4?
The standard lead time for 3-641220-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,493
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3000
24 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
10
$2.63
500
$2.11
1,000
$1.94
3,000
$1.88
6,000
$1.87
9,000
$1.86
12,000 +
$1.85
Click for Quote
Log in
to unlock special pricing
Accessories