- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641219-4
TE Connectivity / AMP Brand
3-641219-4
04P MTA156 CONN ASSY 22AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
04P MTA156 CONN ASSY 22AWG LF
Product Highlights:
- Connector
- 4 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-156 Product Line
Search Keywords: 36412194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641219-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641219-4 RoHS compliant?
Yes, 3-641219-4 is RoHS compliant.
What is the lead time for 3-641219-4?
The standard lead time for 3-641219-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,283
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
75
$4.64
500
$4.63
1,000
$4.62
3,000
$4.61
6,000
$2.36
9,000
$1.60
12,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
Accessories