- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641219-3
TE Connectivity / AMP Brand
3-641219-3
03P MTA156 CONN ASSY 22AWG RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA156 CONN ASSY 22AWG RED
Search Keywords: 36412193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641219-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-641219-3 RoHS compliant?
Yes, 3-641219-3 is RoHS compliant.
What is the lead time for 3-641219-3?
The standard lead time for 3-641219-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3500
24 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
25
$2.55
1,000
$1.59
2,500
$1.58
3,500
$1.56
7,000
$1.55
10,500
$1.53
14,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Accessories