Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641218-4

04P MTA156 CONN ASSY 20AWG LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 CONN ASSY 20AWG LF
Product Highlights:
  • 4 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 36412184
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641218-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Packaging Quantity: 250
Number of Positions: 4
Connector & Housing Type: Receptacle
Sealable: No
Mating Alignment: Without
Contact Underplating Material: Nickel
PCB Mount Alignment: Without
Connector System: Wire-to-Board
Number of Rows: 1
UL Flammability Rating: UL 94V-2
Operating Voltage: 600 VAC
Contact Retention Within Housing: With
Contact Current Rating (Max): 7 A
Strain Relief: With
UL Rating: Recognized
Contact Mating Area Plating Material: Tin
Contact Base Material: Copper Alloy
Mating Retention: With
Contact Retention Type within Housing: Locking Lance
PCB Mount Retention: Without
Mating Retention Type: Locking Ramp
Connector Profile: Standard
Wire & Cable IDC Installation Type: Closed End
Contact Layout: Inline
Panel Mount Feature: Without
Rectangular Power Connector Type: Connector Assembly
Number of Power Positions: 4
Housing Color: Yellow
Connector Mounting Type: Cable Mount (Free-Hanging)
Housing Material: Nylon
Glow Wire Rating: Standard Part - Not Glow Wire
Wire Contact Termination Area Plating Material: Tin
Contact Type: Receptacle
Cable Exit Angle: 90°
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Wire Size: 20 AWG, .5 – .6 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .156 in, 3.96 mm
Agency/Standard: CSA , UL
Circuit Application: Power & Signal
Packaging Method: Bag & Box
Product Length: .624 in, 15.85 mm
Connector & Contact Terminates To: Wire & Cable
Connector Height: .355 in, 9.02 mm
Approved Standards: UL E28476
Contact Underplating Material Thickness: 1.27 – 1.77 µin, 1.27 – 1.77 µm
CSA Rating: Certified , LR 7189
Wire Contact Termination Area Plating Thickness: 80 – 200 µin
Compatible With Discrete Wire Type: Stranded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-641218-4?
The recommended replacement for 3-641218-4 is 641218-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641218-4 RoHS compliant?
Yes, 3-641218-4 is RoHS compliant.
What is the lead time for 3-641218-4?
The standard lead time for 3-641218-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 856
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$4.43
500
$4.42
1,000
$4.41
3,000
$4.39
6,000
$2.24
9,000
$1.53
12,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!