Available Replacements
Non-RoHS Equivalent
641215-6 641215-6 TE Connectivity / AMP Brand
641215-6

TE Connectivity / AMP Brand

In Stock: 1,335

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641215-6

Wire-To-Board Connector - 2.54 mm - 6 Contacts - Header - MTA-100 Series - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 6 Contacts - Header - MTA-100 Series - Through Hole - 1 Rows.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36412156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641215-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641215-6 RoHS compliant?
Yes, 3-641215-6 is RoHS compliant.
What is the lead time for 3-641215-6?
The standard lead time for 3-641215-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,035
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.04
100
$1.08
250
$1.06
500
$1.03
2,000
$1.02
4,000
$1.01
6,000
$1.00
8,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!