Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641213-5

05P MTA100 HDR ASSY PO/ST LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA100 HDR ASSY PO/ST LF
Product Highlights:
  • Connector
  • 5 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application
Search Keywords: 36412135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641213-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-641213-5?
The recommended replacement for 3-641213-5 is 641213-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641213-5 RoHS compliant?
Yes, 3-641213-5 is RoHS compliant.
What is the lead time for 3-641213-5?
The standard lead time for 3-641213-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7
Minimum Order Quantity:
25
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3255
25
$1.2050
100
$1.0960
250
$1.0790
500
$1.0540
1,000
$1.0310
2,500
$0.9380
5,000
$0.8840
7,500 +
$0.8780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!