- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641210-6
TE Connectivity / AMP Brand
3-641210-6
06P MTA156 HRD FL RA FB 30AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 HRD FL RA FB 30AU
Search Keywords: 36412106
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641210-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-641210-6 RoHS compliant?
Yes, 3-641210-6 is RoHS compliant.
What is the lead time for 3-641210-6?
The standard lead time for 3-641210-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10
$4.01
50
$3.87
100
$3.26
250
$3.24
500
$3.22
750
$3.21
1,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
Accessories