Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641210-3

Rectangular Power Connector - Header - Plug - Wire-to-Board - 3 Position - 0.156" Pitch -Friction Lock -Solder Termination -Th ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Header - Plug - Wire-to-Board - 3 Position - 0.156" Pitch -Friction Lock -Solder Termination -Through Hole, Right Angle.
Product Highlights:
  • 3 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 36412103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-641210-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-641210-3?
The recommended replacement for 3-641210-3 is 641210-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641210-3 RoHS compliant?
Yes, 3-641210-3 is RoHS compliant.
What is the lead time for 3-641210-3?
The standard lead time for 3-641210-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,496
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.41
100
$2.40
250
$2.39
625
$2.38
1,250
$1.47
1,875
$1.16
2,500 +
$1.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!