Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641208-6

06P MTA156 HDR ASSY FL ST LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
06P MTA156 HDR ASSY FL ST LF
Product Highlights:
  • Connector
  • 6 Positions
  • Connector Type = Header - Pin
  • MTA-156 Product Line
  • Wire-to-Board Application
Search Keywords: 36412086
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641208-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641208-6 RoHS compliant?
Yes, 3-641208-6 is RoHS compliant.
What is the lead time for 3-641208-6?
The standard lead time for 3-641208-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,661
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.60
100
$1.67
250
$1.62
500
$1.50
1,000
$1.48
3,000
$1.47
6,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!