Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641208-3

Wire-To-Board Connector - 3.96 mm - 3 Contacts - Header - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Header - Through Hole - 1 Rows.
Product Highlights:
  • 3 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 36412083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641208-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641208-3 RoHS compliant?
Yes, 3-641208-3 is RoHS compliant.
What is the lead time for 3-641208-3?
The standard lead time for 3-641208-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,480
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.403
250
$0.930
500
$0.892
2,000
$0.863
4,000
$0.861
6,000
$0.859
8,000
$0.857
10,000 +
$0.855
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!