Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641208-2

02P MTA156 HDR ASSY FL ST LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 HDR ASSY FL ST LF
Product Highlights:
  • 2 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 36412082
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-641208-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641208-2 RoHS compliant?
Yes, 3-641208-2 is RoHS compliant.
What is the lead time for 3-641208-2?
The standard lead time for 3-641208-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,516
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.2100
250
$1.0600
500
$1.0190
1,000
$0.9731
2,500
$0.9139
5,000
$0.8690
7,500
$0.8425
10,000 +
$0.7283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!