- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641202-3
TE Connectivity / AMP Brand
3-641202-3
03P MTA156 HDR ASSY PL 30AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA156 HDR ASSY PL 30AU LF
Product Highlights:
- Header
- 3 Positions
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords: 36412023
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641202-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-641202-3 RoHS compliant?
Yes, 3-641202-3 is RoHS compliant.
What is the lead time for 3-641202-3?
The standard lead time for 3-641202-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
250
$2.97
500
$1.83
750
$1.45
1,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
Accessories