Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641201-8

08P MTA100 CONN ASSY GRN LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA100 CONN ASSY GRN LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 36412018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641201-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mating Alignment: Without
Number of Cavities: 8
Connector & Housing Type: Receptacle
Contact Retention Within Housing: With
Sealable: No
Contact Current Rating (Max): 5 A
Mating Retention Type: Locking Ramp
UL Flammability Rating: UL 94V-2
UL Rating: Recognized
Number of Positions: 8
Mating Retention: With
Connector System: Wire-to-Board
Packaging Method: Bag/Box
Circuit Application: Signal
Connector Mounting Type: Cable Mount (Free-Hanging)
Operating Voltage: 250 VAC
Shielded: No
Packaging Quantity: 250
Contact Underplating Material: Nickel
Number of Rows: 1
Contact Retention Type within Housing: Locking Lance
Wire Contact Termination Area Plating Material: Tin
Connector Product Type: Connector Assembly
Housing Material: Nylon 6/6
Housing Color: Green
Insertion Force Type: Normal
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .1 in, 2.54 mm
Wire Size: 28 AWG, .08 – .09 mm²
Agency/Standard: CSA , UL
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Connector & Contact Terminates To: Wire & Cable
Product Length: .8 in, 20.32 mm
Product Width: .305 in, 7.75 mm
Approved Standards: UL E28476
Compatible With Discrete Wire Type: Stranded
Connector Height: .52 in, 13.21 mm
Contact Type: Receptacle
Contacts Preloaded: Yes
CSA Rating: LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641201-8 RoHS compliant?
Yes, 3-641201-8 is RoHS compliant.
What is the lead time for 3-641201-8?
The standard lead time for 3-641201-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2000
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.05
500
$7.03
1,000
$7.02
2,000
$7.00
4,000
$3.57
6,000
$2.44
8,000 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!