- Home ›
- All Products›
- 3-641200-5
TE Connectivity / AMP Brand
3-641200-5
05P MTA100 CONN ASSY BLU LF
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641200-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Insertion Force Type:Normal
-
Mating Retention:With
-
Number of Rows:1
-
Contact Layout:In-line
-
Housing Material:Nylon 6/6
-
Panel Mount:No
-
UL Flammability Rating:UL 94V-2
-
CSA File Number:LR 7189
-
Shape:Rectangular
-
Number of Cavities:5
-
Panel Gasket:Without
-
UL Rating:Recognized
-
Contact Retention Type within Housing:Locking Lance
-
Mating Retention Type:Locking Ramp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Tin
-
Product Style:Assembly
-
Connector & Housing Type:Receptacle
-
CSA Rating:Certified
-
Connector Product Type:Connector Assembly
-
Mating Alignment:Without
-
Contact Current Rating (Max):5 A
-
Number of Positions:5
-
Connector Type:Connector Assembly
-
UL File Number:E28476
-
Shielded:No
-
Contact Type:Female
-
Connector System:Wire-to-Board
-
Packaging Method:Bag/Box
-
Contact Retention Within Housing:With
-
Packaging Quantity:500
-
Housing Color:Blue
-
Housing Type:Receptacle
-
Operating Voltage:250 VAC
-
Contact Underplating Material:Nickel
-
Wire/Cable Type:Stranded
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Length:.5 in, 12.7 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Wire Size:26 AWG, .12 – .15 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Width:.305 in, 7.75 mm
-
Height:.52 in, 13.21 mm
-
Connector & Contact Terminates To:Wire & Cable
-
This product is discontinued, but still in stock.