- Home ›
- All Products›
- 3-641199-4
TE Connectivity / AMP Brand
3-641199-4
04P MTA100 CONN ASSY WHT LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
04P MTA100 CONN ASSY WHT LF
Product Highlights:
- 4 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Feed Through
Search Keywords: 36411994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641199-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Rating:Recognized
-
Number of Positions:4
-
Insertion Force Type:Normal
-
Number of Cavities:4
-
Mating Retention:With
-
Mating Alignment:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Underplating Material:Nickel
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):5 A
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Number of Rows:1
-
Sealable:No
-
Packaging Quantity:500
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Circuit Application:Signal
-
Housing Color:White
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Ramp
-
Housing Material:Nylon
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:24 AWG, .2 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Box & Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Contact Type:Receptacle
-
Product Width:.305 in, 7.75 mm
-
Product Length:.4 in, 10.16 mm
-
CSA Rating:LR 7189
-
Connector Height:.52 in, 13.21 mm
Tools/3D Models
+
Frequently Asked Questions
Is 3-641199-4 RoHS compliant?
Yes, 3-641199-4 is RoHS compliant.
What is the lead time for 3-641199-4?
The standard lead time for 3-641199-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
3,750
$3.44
7,500
$1.76
11,250
$1.20
15,000 +
$1.17
Click for Quote
Log in
to unlock special pricing