- Home ›
- All Products›
- 3-641199-3
TE Connectivity / AMP Brand
3-641199-3
03P MTA100 CONN ASSY WHT LF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641199-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Housing Material: | Nylon |
| Mating Alignment: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Color: | White |
| Mating Retention Type: | Locking Ramp |
| Mating Retention: | With |
| Connector System: | Wire-to-Board |
| Contact Underplating Material: | Nickel |
| Number of Positions: | 3 |
| UL Flammability Rating: | UL 94V-2 |
| Packaging Method: | Bag/Box |
| Insertion Force Type: | Normal |
| Sealable: | No |
| Connector & Housing Type: | Receptacle |
| UL Rating: | Recognized |
| Connector Product Type: | Connector Assembly |
| Operating Voltage: | 250 VAC |
| Packaging Quantity: | 500 |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Current Rating (Max): | 5 A |
| Shielded: | No |
| Contact Retention Within Housing: | With |
| Number of Rows: | 1 |
| Number of Cavities: | 3 |
| Circuit Application: | Signal |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Wire Size: | 24 AWG, .2 mm² |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Width: | .305 in, 7.75 mm |
| CSA Rating: | LR 7189 |
| Product Length: | .3 in, 7.62 mm |
| Approved Standards: | UL E28476 |
| Connector Height: | .52 in, 13.21 mm |
| Compatible With Discrete Wire Type: | Stranded |
| Contact Type: | Receptacle |
| Contacts Preloaded: | Yes |