- Home ›
- All Products›
- 3-641199-2
TE Connectivity / AMP Brand
3-641199-2
02P MTA100 CONN ASSY WHT LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 CONN ASSY WHT LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 36411992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641199-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Operating Voltage:250 VAC
-
Number of Positions:2
-
Circuit Application:Signal
-
Shielded:No
-
Connector System:Wire-to-Board
-
Packaging Method:Bag/Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Insertion Force Type:Normal
-
Mating Retention Type:Locking Ramp
-
Contact Retention Within Housing:With
-
Number of Cavities:2
-
Sealable:No
-
Mating Alignment:Without
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
UL Flammability Rating:UL 94V-2
-
Wire Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
Housing Color:White
-
Housing Material:Nylon
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Wire Size:24 AWG, .2 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:LR 7189
-
Contact Type:Receptacle
-
Connector Height:.52 in, 13.21 mm
-
Product Width:.305 in, 7.75 mm
-
Contacts Preloaded:Yes
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Product Length:.2 in, 5.08 mm
Tools/3D Models
+
Frequently Asked Questions
Is 3-641199-2 RoHS compliant?
Yes, 3-641199-2 is RoHS compliant.
What is the lead time for 3-641199-2?
The standard lead time for 3-641199-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4125
28 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
4,125
$1.524
8,250
$0.804
12,375
$0.553
16,500 +
$0.542
Click for Quote
Log in
to unlock special pricing