Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641192-6

06P MTA100 CONN ASSY BLU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 CONN ASSY BLU LF
Product Highlights:
  • Connector Assembly
  • 6 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End
Search Keywords: 36411926
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641192-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641192-6 RoHS compliant?
Yes, 3-641192-6 is RoHS compliant.
What is the lead time for 3-641192-6?
The standard lead time for 3-641192-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,721
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
28 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.73
500
$4.72
1,000
$4.71
2,500
$4.70
5,000
$2.40
7,500
$1.63
10,000 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!