- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641192-2
Available Replacements
TE Connectivity / AMP Brand
3-641192-2
02P MTA100 CONN ASSY BLU LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 CONN ASSY BLU LF
Search Keywords: 36411922
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641192-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
What replaces 3-641192-2?
The recommended replacement for 3-641192-2 is 641192-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641192-2 RoHS compliant?
Yes, 3-641192-2 is RoHS compliant.
What is the lead time for 3-641192-2?
The standard lead time for 3-641192-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
3,750
$1.515
7,500
$0.800
11,250
$0.550
15,000 +
$0.539
Click for Quote
Log in
to unlock special pricing