- Home ›
- All Products›
- 3-641191-9
3-641191-9
TE Connectivity / AMP Brand
09P MTA100 CONN ASSY WHT LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P MTA100 CONN ASSY WHT LF
Search Keywords: 36411919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641191-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Underplating Material:Nickel
-
Housing Color:White
-
Mating Retention Type:Locking Ramp
-
Circuit Application:Signal
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-2
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC
-
Packaging Quantity:500
-
UL Rating:Recognized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:Without
-
Mating Retention:With
-
Number of Cavities:9
-
Shielded:No
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Insertion Force Type:Normal
-
Housing Material:Nylon 6/6
-
Number of Positions:9
-
Packaging Method:Bag/Box
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:24 AWG, .2 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.52 in, 13.21 mm
-
Contact Type:Receptacle
-
Product Width:.275 in, 6.99 mm
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:.9 in, 22.86 mm
-
CSA Rating:LR 7189
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,500
$7.72
3,000
$3.94
4,500
$2.68
6,000 +
$2.63
Click for Quote
Log in
to unlock special pricing