- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-641191-7
TE Connectivity / AMP Brand
3-641191-7
07P MTA100 CONN ASSY WHT LF
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-100 Connectors
- 7 Position
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-641191-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mating Retention: | With |
| Contact Underplating Material: | Nickel |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Gold |
| Number of Rows: | 1 |
| Number of Cavities: | 7 |
| Housing Color: | White |
| Height: | .52 in, 13.21 mm |
| Shielded: | No |
| Connector & Housing Type: | Receptacle |
| Packaging Quantity: | 500 |
| Contact Current Rating (Max): | 5 A |
| Insertion Force Type: | Normal |
| UL Flammability Rating: | UL 94V-2 |
| Contact Retention Within Housing: | With |
| CSA Rating: | Certified |
| UL File Number: | E28476 |
| Housing Material: | Nylon 6/6 |
| Circuit Application: | Signal |
| Housing Type: | Receptacle |
| Packaging Method: | Bag/Box |
| Number of Positions: | 7 |
| Width: | .275 in, 6.99 mm |
| Mating Alignment: | Without |
| Product Style: | Assembly |
| Connector Type: | Connector Assembly |
| Contact Type: | Female |
| Termination Method to Wire & Cable: | Insulation Displacement Crimp (IDC) |
| Mating Retention Type: | Locking Ramp |
| Panel Gasket: | Without |
| Agency/Standard: | CSA , UL |
| Panel Mount: | No |
| Sealable: | No |
| Wire/Cable Type: | Stranded |
| Length: | .7 in, 17.78 mm |
| Shape: | Rectangular |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Layout: | In-line |
| Operating Voltage: | 250 VAC |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector System: | Wire-to-Board |
| Connector Product Type: | Connector Assembly |
| Panel Mount Feature: | Without |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| CSA File Number: | LR7189 |
| Contact Retention Type within Housing: | Locking Lance |
| Wire Size: | 24 AWG, .2 mm² |