Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641191-6

06P MTA100 CONN ASSY WHT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 CONN ASSY WHT LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36411916
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641191-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-641191-6?
The recommended replacement for 3-641191-6 is 641191-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641191-6 RoHS compliant?
Yes, 3-641191-6 is RoHS compliant.
What is the lead time for 3-641191-6?
The standard lead time for 3-641191-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,130
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.87
500
$2.49
1,000
$2.12
2,500
$1.99
5,000
$1.98
7,500
$1.97
10,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!