- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641190-9
3-641190-9
TE Connectivity / AMP Brand
09P MTA100 CONN ASSY RED LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
09P MTA100 CONN ASSY RED LF
Search Keywords: 36411909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641190-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
28 Weeks
can ship
12/14/26