Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641150-2

02P MTA156 ASSY 22AWG RED LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 ASSY 22AWG RED LF
Product Highlights:
  • 2 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 36411502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641150-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Number of Cavities: 2
Mating Retention: With
Contact Current Rating (Max): 7 A
Packaging Method: Bag/Box
Contact Retention Within Housing: With
Connector & Housing Type: Receptacle
Contact Underplating Material: Nickel
Mating Alignment: Without
Operating Voltage: 600 VAC
Housing Material: Nylon 6/6
Connector Product Type: Connector Assembly
Number of Positions: 2
Insertion Force Type: Normal
Sealable: No
Packaging Quantity: 500
Circuit Application: Signal
Wire Contact Termination Area Plating Material: Tin
UL Rating: Recognized
UL Flammability Rating: UL 94V-2
Housing Color: Red
Connector System: Wire-to-Board
Shielded: No
Mating Retention Type: Locking Ramp
Contact Retention Type within Housing: Locking Lance
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Rows: 1
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Centerline (Pitch): .156 in, 3.96 mm
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Wire Size: 22 AWG, .3 – .4 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Connector & Contact Terminates To: Wire & Cable
Contacts Preloaded: Yes
Compatible With Discrete Wire Type: Stranded
CSA Rating: LR 7189
Connector Height: .725 in, 18.42 mm
Contact Type: Receptacle
Product Length: .312 in, 7.92 mm
Product Width: .355 in, 9.02 mm
Approved Standards: UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641150-2 RoHS compliant?
Yes, 3-641150-2 is RoHS compliant.
What is the lead time for 3-641150-2?
The standard lead time for 3-641150-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,968
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.08
1,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!