Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641148-4

04P MTA156 ASSY 18AWG ORA LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 ASSY 18AWG ORA LF
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36411484
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641148-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Packaging Method: Bag
Wire Contact Termination Area Plating Material: Tin
Wire & Cable IDC Installation Type: Closed End
Packaging Quantity: 250
Connector Profile: Standard
Sealable: No
Housing Color: Orange
Connector System: Wire-to-Board
Number of Rows: 1
Glow Wire Rating: Standard Part - Not Glow Wire
Panel Mount Feature: Without
Housing Material: Nylon
Contact Retention Type within Housing: Locking Lance
PCB Mount Retention: Without
Strain Relief: With
UL Flammability Rating: UL 94V-2
Rectangular Power Connector Type: Connector Assembly
UL Rating: Recognized
Contact Layout: Inline
Contact Base Material: Copper Alloy
Mating Retention: With
Mating Retention Type: Locking Ramp
PCB Mount Alignment: Without
Contact Current Rating (Max): 7 A
Mating Alignment: Without
Number of Positions: 4
Contact Retention Within Housing: With
Contact Underplating Material: Nickel
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Signal Positions: 0
Operating Voltage: 600 VAC
Connector & Housing Type: Receptacle
Number of Power Positions: 4
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Cable Exit Angle: 90°
Contact Type: Receptacle
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Centerline (Pitch): .156 in, 3.96 mm
Agency/Standard: CSA , UL
Wire Size: 18 AWG, .8 – .9 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Compatible With Discrete Wire Type: Stranded
Product Length: .624 in, 15.85 mm
Connector & Contact Terminates To: Wire & Cable
CSA Rating: Certified , LR 7189
Contact Underplating Material Thickness: 1.27 – 1.77 µin, 1.27 – 1.77 µm
Connector Height: .355 in, 9.02 mm
Approved Standards: UL E28476
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641148-4 RoHS compliant?
Yes, 3-641148-4 is RoHS compliant.
What is the lead time for 3-641148-4?
The standard lead time for 3-641148-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.17
500
$2.04
1,000
$1.93
3,000
$1.91
6,000
$1.90
9,000
$1.89
12,000 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!